- RS Stock No.:
- 534-3532
- Mfr. Part No.:
- LM6134AIM/NOPB
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 534-3532
- Mfr. Part No.:
- LM6134AIM/NOPB
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
High Speed Operational Amplifiers
Specifications
Attribute | Value |
---|---|
Amplifier Type | Precision |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Single |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Single Supply Voltage | 3 → 18 V |
Typical Gain Bandwidth Product | 10MHz |
Typical Slew Rate | 14V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 100 dB |
Rail to Rail | Rail to Rail Input/Output |
Height | 1.45mm |
Typical Input Voltage Noise Density | 27nV/√Hz |
Dimensions | 8.64 x 3.91 x 1.45mm |
Length | 8.64mm |
Width | 3.91mm |