Recently searched

    TL074ACD Texas Instruments, Op Amp, 3MHz, 14-Pin SOIC

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 pack of 10 units)**

    $16.80

    (exc. GST)

    $18.50

    (inc. GST)

    Add to Basket
    Select or type quantity
    30 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    10 - 10$1.68$16.80
    20 - 20$1.667$16.67
    30 +$1.612$16.12

    **price indicative

    Packaging Options:
    RS Stock No.:
    517-1703
    Mfr. Part No.:
    TL074ACD
    Brand:
    Texas Instruments
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Texas Instruments

    Mounting Type

    Surface Mount

    Package Type

    SOIC

    Power Supply Type

    Dual

    Number of Channels per Chip

    4

    Pin Count

    14

    Typical Gain Bandwidth Product

    3MHz

    Typical Dual Supply Voltage

    ±12 V, ±15 V, ±5 V, ±9 V

    Typical Slew Rate

    13V/µs

    Minimum Operating Temperature

    0 °C

    Maximum Operating Temperature

    +70 °C

    Rail to Rail

    No

    Typical Voltage Gain

    106 dB

    Width

    3.91mm

    Height

    1.58mm

    Length

    8.65mm

    Dimensions

    8.65 x 3.91 x 1.58mm

    Typical Input Voltage Noise Density

    18nV/√Hz

    Related links