- RS Stock No.:
- 517-0334
- Mfr. Part No.:
- THS3062D
- Brand:
- Texas Instruments
In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$20.30
(exc. GST)
$22.33
(inc. GST)
Units | Per unit |
1 - 9 | $20.30 |
10 - 49 | $19.68 |
50 - 99 | $19.09 |
100 - 249 | $18.51 |
250 + | $17.95 |
- RS Stock No.:
- 517-0334
- Mfr. Part No.:
- THS3062D
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Current Feedback Operational Amplifiers
A wide range of current feedback operational amplifiers from Texas Instruments. Current feedback operational amplifiers employ a circuit topology that is inherently faster than voltage-mode devices allowing better high frequency performance. They are ideally suited to high speed and video applications with modest DC accuracy requirements.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Amplifier Type | Current Feedback |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 12 → 28 V |
Typical Dual Supply Voltage | ±12 V, ±9 V |
Typical Slew Rate | 2700V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | No |
Width | 3.91mm |
Length | 4.9mm |
Height | 1.58mm |
Typical Input Voltage Noise Density | 2.6nV/√Hz |
Dimensions | 4.9 x 3.91 x 1.58mm |