- RS Stock No.:
- 121-9103
- Mfr. Part No.:
- OPA695IDBVT
- Brand:
- Texas Instruments
On back order for despatch 08/04/2026, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 250)
$6.80
(exc. GST)
$7.48
(inc. GST)
Units | Per unit | Per Reel* |
250 - 250 | $6.80 | $1,700.00 |
500 - 750 | $6.63 | $1,657.50 |
1000 + | $6.528 | $1,632.00 |
*price indicative |
- RS Stock No.:
- 121-9103
- Mfr. Part No.:
- OPA695IDBVT
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Current Feedback Operational Amplifiers
A wide range of current feedback operational amplifiers from Texas Instruments. Current feedback operational amplifiers employ a circuit topology that is inherently faster than voltage-mode devices allowing better high frequency performance. They are ideally suited to high speed and video applications with modest DC accuracy requirements.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Amplifier Type | Current Feedback |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 1 |
Pin Count | 6 |
Typical Single Supply Voltage | 9 V |
Typical Dual Supply Voltage | ±3 V, ±5 V |
Typical Slew Rate | 1700V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | No |
Width | 1.6mm |
Typical Input Voltage Noise Density | 1.8nV/√Hz |
Dimensions | 2.9 x 1.6 x 1.15mm |
Length | 2.9mm |
Height | 1.15mm |
Related links
- LMH6626MA/NOPB Texas Instruments 9 V, 8-Pin SOIC
- OPA695ID Texas Instruments Op Amp 8-Pin SOIC
- OPA693IDBVT Texas Instruments Op Amp 6-Pin SOT-23
- Siemens Service Pack For Use With HMI OP 73 OP 77A PLC Siemens S7
- AD8002ARZ Analog Devices Op Amp 8-Pin SOIC
- Microchip Op Amps
- DiodesZetex Op Amps
- Texas Instruments Op Amps