Services
Ideas & Advice
Special Offers & Clearance
Parcel Tracking
Login / Sign up
0
0
Menu
MPN
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Electrical, Automation & Cables
Electronic Components, Power & Connectors
Mechanical, Fluid Power & Tools
PPE, Safety, Test & IT
My Account
Our Brands
New Products
Better World products
RS Local Sydney Click & Collect
Discover
Support
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Semiconductors
/
Amplifiers & Comparators
/
Op Amps
TLC074AID Texas Instruments, Precision, Op Amp, 10MHz, 5 → 15 V, 14-Pin SOIC
RS Stock No.:
462-1178P
Mfr. Part No.:
TLC074AID
Brand:
Texas Instruments
View all Op Amps
Discontinued product
RS Stock No.:
462-1178P
Mfr. Part No.:
TLC074AID
Brand:
Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Specifications
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
BiMOS Op Amps, TLC070 & TLC080 Families
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute
Value
Amplifier Type
Precision
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Number of Channels per Chip
4
Pin Count
14
Typical Single Supply Voltage
5 → 15 V
Typical Gain Bandwidth Product
10MHz
Typical Dual Supply Voltage
±3 V, ±5 V
Typical Slew Rate
16V/µs
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Rail to Rail
No
Typical Voltage Gain
120 dB
Width
3.91mm
Length
8.65mm
Dimensions
8.65 x 3.91 x 1.58mm
Typical Input Voltage Noise Density
12nV/√Hz
Height
1.58mm