OPA335AID Texas Instruments, Precision, Op Amp, 2MHz, 3 V, 5 V, 8-Pin SOIC
- RS Stock No.:
- 461-8699
- Mfr. Part No.:
- OPA335AID
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 pack of 5 units)**
$24.75
(exc. GST)
$27.25
(inc. GST)
15 In Global stock for delivery within 5 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
5 - 15 | $4.95 | $24.75 |
20 - 35 | $4.824 | $24.12 |
40 + | $4.754 | $23.77 |
**price indicative
Related links
- OPA335AID Texas Instruments Op Amp 3 V 8-Pin SOIC
- OPA2335AID Texas Instruments Op Amp 3 V 8-Pin SOIC
- LM13700M/NOPB Texas Instruments Op Amp 3 → 28 V, 16-Pin SOIC
- LM13700N/NOPB Texas Instruments Op Amp 3 → 28 V, 16-Pin MDIP
- TLV2472CD Texas Instruments Op Amp 2.8MHz 5 V, 8-Pin SOIC
- OPA2333AID Texas Instruments Op Amp 3 V 8-Pin SOIC
- OPA350UA Texas Instruments Op Amp 38MHz 5 V, 8-Pin SOIC
- OPA2350UA Texas Instruments Op Amp 38MHz 5 V, 8-Pin SOIC