- RS Stock No.:
- 264-0605
- Mfr. Part No.:
- ISL1571IUEZ
- Brand:
- Renesas Electronics
Available for back order.
Price (ex. GST) Each (In a Pack of 2)
$6.77
(exc. GST)
$7.45
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 - 8 | $6.77 | $13.54 |
10 - 18 | $6.095 | $12.19 |
20 - 48 | $5.98 | $11.96 |
50 - 98 | $5.74 | $11.48 |
100 + | $4.98 | $9.96 |
*price indicative
- RS Stock No.:
- 264-0605
- Mfr. Part No.:
- ISL1571IUEZ
- Brand:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
The Renesas Electronics op amps is a dual operational amplifier designed for PLC line driving in orthogonal frequency division multiplexing and spread spectrum communication based solutions with the high drive capability.
Very low noise floor
Low quiescent current
Thermal shutdown
Low quiescent current
Thermal shutdown
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Amplifier Type | CMOS Operational Amplifier |
Mounting Type | Surface Mount |
Package Type | HMSOP 10 |
Power Supply Type | Single |
Pin Count | 16 |
Typical Single Supply Voltage | 12 V |
Typical Gain Bandwidth Product | 250MHz |
Rail to Rail | No |
Related links
- ISL1571IUEZ Renesas Electronics, CMOS Operational Amplifier, Op...
- ISL1571IRZ-T7 Renesas Electronics, CMOS Operational Amplifier, Op...
- ICL7611DCBAZ-T Renesas Electronics, CMOS Operational Amplifier, Op...
- NCV20231SN2T1G onsemi, CMOS Operational Amplifier, Op Amps, RRIO,...
- NCS20231SN2T1G onsemi, CMOS Operational Amplifier, Op Amps, 3MHz,...
- NCS20231SQ3T2G onsemi, CMOS Operational Amplifier, Op Amps, 3MHz,...
- NCV20231SQ3T2G onsemi, CMOS Operational Amplifier, Op Amps, RRIO,...
- NCV20231XV53T2G onsemi, CMOS Operational Amplifier, Op Amps, RRIO,...