ISL28213FUZ Renesas Electronics, Power Amplifier, Op Amps, RRIO, 2MHz, 1.8 → 5.5 V, 8-Pin 8-SOIC
- RS Stock No.:
- 263-8919
- Mfr. Part No.:
- ISL28213FUZ
- Brand:
- Renesas Electronics
Bulk discount available
Subtotal (1 tube of 50 units)**
$56.55
(exc. GST)
$62.20
(inc. GST)
500 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Real time qty checker
Units | Per unit | Per Tube** |
---|---|---|
50 - 50 | $1.131 | $56.55 |
100 - 200 | $0.923 | $46.15 |
250 - 450 | $0.858 | $42.90 |
500 - 950 | $0.729 | $36.45 |
1000 + | $0.584 | $29.20 |
**price indicative
Related links
- ISL28213FUZ Renesas Electronics Op Amps 2MHz 8-Pin 8-SOIC
- ISL28213FBZ Renesas Electronics Op Amps 2MHz 8-Pin 8-SOIC
- ISL28113FEZ-T7 Renesas Electronics Op Amps 2MHz 5-Pin 5 Ld SC-70
- EL5161IWZ-T7A Renesas Electronics Op Amps 200MHz 5-Pin SC-74A, SOT-753
- EL5166IWZ-T7A Renesas Electronics Op Amps 1.4GHz 6-Pin SOT-23-6
- ISL28113FHZ-T7A Renesas Electronics Op Amps 2MHz 5-Pin SC-74A, SOT-753
- ISL28208FBZ-T7A Renesas Electronics Op Amps 2MHz 6-Pin SC-74A, SOT-753
- MCP6487-E/MS Microchip Op Amps 10MHz 8-Pin 8LD MSOP