ISL28191FHZ-T7 Renesas Electronics, Ultra Low Noise, Op Amps, RRIO, 61MHz, 3 → 5.5 V, 6-Pin 6 Ld SOT-23
- RS Stock No.:
- 263-6928
- Mfr. Part No.:
- ISL28191FHZ-T7
- Brand:
- Renesas Electronics
Bulk discount available
Subtotal (1 pack of 5 units)**
$19.81
(exc. GST)
$21.79
(inc. GST)
2990 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
5 - 45 | $3.962 | $19.81 |
50 - 95 | $3.328 | $16.64 |
100 - 245 | $2.852 | $14.26 |
250 - 995 | $2.676 | $13.38 |
1000 + | $2.026 | $10.13 |
**price indicative
- RS Stock No.:
- 263-6928
- Mfr. Part No.:
- ISL28191FHZ-T7
- Brand:
- Renesas Electronics
Related links
- ISL3172EIUZ-T Renesas Electronics Op Amps 61MHz 6-Pin 8-MSOP
- ISL28113FEZ-T7 Renesas Electronics Op Amps 2MHz 5-Pin 5 Ld SC-70
- ISL28130FHZ-T7 Renesas Electronics RRIO 10 Hz, 5.5 V
- OPA857IRGTT Texas Instruments Op Amp, 16-Pin VQFN
- TSB514IYPT STMicroelectronics Op Amps 6MHz, 14-Pin TSSOP14
- TSB511IYLT STMicroelectronics Op Amps 6MHz 5-Pin SOT23-5
- TSB511ILT STMicroelectronics Op Amps 6MHz 5-Pin SOT23-5
- NCV20166SN2T1G onsemi Op Amp 3 - 5.5 V, 5-Pin SC-74A (SOT23-5)