TSV782IYST STMicroelectronics, Operational Amplifier, Op Amp, RRIO, 30MHz, 2.0 → 5.5 V, 8-Pin MiniSO8
- RS Stock No.:
- 261-5467
- Mfr. Part No.:
- TSV782IYST
- Brand:
- STMicroelectronics
On back order for despatch 29/04/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 4000)
$2.346
(exc. GST)
$2.581
(inc. GST)
Units | Per unit | Per Reel* |
4000 - 4000 | $2.346 | $9,384.00 |
8000 - 8000 | $2.111 | $8,444.00 |
12000 + | $1.90 | $7,600.00 |
*price indicative |
- RS Stock No.:
- 261-5467
- Mfr. Part No.:
- TSV782IYST
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The STMicroelectronics operational amplifier with unity gain stable amplifier. The rail-to-rail input stage and the slew rate of 20 V/μs make ideal for low-side current measurement.
Signal conditioning for high frequencies
Wide supply voltage range
Wide supply voltage range
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Amplifier Type | Operational Amplifier |
Mounting Type | Surface Mount |
Package Type | MiniSO8 |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 2.0 → 5.5 V |
Typical Gain Bandwidth Product | 30MHz |
Rail to Rail | Rail to Rail Input/Output |
Related links
- TSB624IPT STMicroelectronics Op Amp 1.7MHz 14-Pin TSSOP14
- MCP602T-I/ST Microchip Op Amp 2.7 → 6.0 V, 8-Pin SOIC
- MCP6496RT-E/OT Microchip Op Amp 30MHz 5-Pin SOT-23
- TSB514IPT STMicroelectronics Op Amp 6MHz 14-Pin TSSOP
- TSV7722IDT STMicroelectronics Op Amp 560MHz 8-Pin SOIC-8
- TSV791ILT STMicroelectronics Op Amps 50MHz 5-Pin SOT23-5
- LM2904BYST STMicroelectronics Op Amp 36 V, 8-Pin MiniSO8
- TSB514IDT STMicroelectronics Op Amp 6MHz 14-Pin SO14