- RS Stock No.:
- 252-5540
- Mfr. Part No.:
- OPA627BM
- Brand:
- Texas Instruments
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$114.50
(exc. GST)
$125.95
(inc. GST)
Units | Per unit |
1 + | $114.50 |
- RS Stock No.:
- 252-5540
- Mfr. Part No.:
- OPA627BM
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Amplifier Type | Precision |
Mounting Type | Surface Mount |
Package Type | SOIC(D) |
Power Supply Type | Dual |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 16MHz |
Rail to Rail | No |
Related links
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- Draw Wires & Fish Tapes
- RS PRO 5L PP Narrow Neck Carboy Bottle
- OPA627BP Texas Instruments Op Amp 8-Pin PDIP
- MC33078DR2G onsemi 16MHz, 8-Pin SOIC
- AD845KNZ Analog Devices 16MHz, 8-Pin PDIP