LMH6702MF/NOPB Texas Instruments, High Speed, Op Amp, 1.7GHz, 5-Pin SOIC-23(DBV)
- RS Stock No.:
- 252-5483
- Mfr. Part No.:
- LMH6702MF/NOPB
- Brand:
- Texas Instruments
1752 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$7.38
(exc. GST)
$8.12
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 - 48 | $7.38 | $14.76 |
50 - 98 | $6.26 | $12.52 |
100 - 248 | $5.425 | $10.85 |
250 - 498 | $5.165 | $10.33 |
500 + | $4.605 | $9.21 |
*price indicative
- RS Stock No.:
- 252-5483
- Mfr. Part No.:
- LMH6702MF/NOPB
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Amplifier Type | High Speed |
Mounting Type | Surface Mount |
Package Type | SOIC-23(DBV) |
Power Supply Type | Dual |
Number of Channels per Chip | 1 |
Pin Count | 5 |
Typical Gain Bandwidth Product | 1.7GHz |
Rail to Rail | No |
Related links
- LMH6702MF/NOPB Texas Instruments, High Speed, Op Amp, 1.7GHz,...
- LMH6702MA/NOPB Texas Instruments, High Speed, Op Amp, 1.7GHz, 8-Pin SOIC(D)
- LM6152ACM/NOPB Texas Instruments, High Speed, Op Amp, RRIO, 75MHz,...
- LMH6629SDE/NOPB Texas Instruments, High Speed, Op Amp, 1GHz 1 MHz,...
- OPA354AIDBVT Texas Instruments, High Speed, Op Amp, RRIO, 100MHz 1...
- LMV551MF/NOPB Texas Instruments, Op Amp, RRIO, 3MHz, 5-Pin SOT-23 (DBV)
- LMP7717MF/NOPB Texas Instruments, Precision, Op Amp, RRIO, 88MHz,...
- MC33078DR Texas Instruments, High Speed, Op Amp, 16MHz 100 kHz, 8-Pin SOIC