- RS Stock No.:
- 251-5632
- Mfr. Part No.:
- MCP6489T-E/ST
- Brand:
- Microchip
Available for back order.
Price (ex. GST) Each (On a Reel of 2500)
$0.738
(exc. GST)
$0.812
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
2500 + | $0.738 | $1,845.00 |
*price indicative
- RS Stock No.:
- 251-5632
- Mfr. Part No.:
- MCP6489T-E/ST
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
The Microchip operational amplifier have low input bias current and rail-to-rail input and output operation. This amplifier is unity gain stable and has a gain bandwidth product of 10 MHz. These devices operate with a single-supply voltage as low as 1.8V, while only drawing 550 μA/amplifier of quiescent current.
-40°C to +125°C temperature range
2.3 uS fast start-up time
60° phase margin
2.3 uS fast start-up time
60° phase margin
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Amplifier Type | Operational Amplifier |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Power Supply Type | Single |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Single Supply Voltage | 1.8 → 5.5 V |
Typical Gain Bandwidth Product | 10MHz |
Rail to Rail | Rail to Rail Input/Output |
Related links
- MCP6489T-E/ST Microchip, Operational Amplifier, Op Amps, RRIO,...
- MCP6489-E/ST Microchip, Operational Amplifier, Op Amps, RRIO,...
- MCP6489T-E/SL Microchip, Operational Amplifier, Op Amps, RRIO,...
- MCP6489-E/SL Microchip, Operational Amplifier, Op Amps, RRIO,...
- MCP6499-E/ST Microchip, Operational Amplifier, Op Amp, RRIO,...
- MCP6487-E/MS Microchip, Operational Amplifier, Op Amps, RRIO,...
- MCP6487T-E/MS Microchip, Operational Amplifier, Op Amps, RRIO,...
- MCP6486T-E/LT Microchip, Operational Amplifier, Op Amps, RRIO,...