TSB512IDT STMicroelectronics, High Voltage, Op Amp, RRIO, 6MHz, 2.7 → 36 V, 8-Pin SO8
- RS Stock No.:
- 248-7506
- Mfr. Part No.:
- TSB512IDT
- Brand:
- STMicroelectronics
Bulk discount available
Price Each (In a Pack of 2)**
$2.555
(exc. GST)
$2.811
(inc. GST)
2454 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
2 - 8 | $2.555 | $5.11 |
10 - 98 | $2.30 | $4.60 |
100 - 248 | $2.065 | $4.13 |
250 - 498 | $1.86 | $3.72 |
500 + | $1.675 | $3.35 |
**price indicative
Related links
- TSB512IDT STMicroelectronics Op Amp 6MHz 8-Pin SO8
- TSB512IYDT STMicroelectronics Op Amp 6MHz 8-Pin SO8
- TSB514 STMicroelectronics Op Amp 6MHz 14-Pin TSSOP14
- TSB514IPT STMicroelectronics Op Amp 6MHz 14-Pin TSSOP
- TSB511ILT STMicroelectronics Op Amps 6MHz 5-Pin SOT23-5
- TSB612IYDT STMicroelectronics Op Amp 560MHz 8-Pin SO8
- TSV792IYDT STMicroelectronics Op Amp 50MHz 50 MHz 8-Pin SO8
- TSV792IDT STMicroelectronics Op Amp 50MHz 50 MHz 8-Pin SO8