BU7411SG-TR ROHM, CMOS, Op Amps, RRO, 4kHz, 1.6 V, 5-Pin SSOP-5
- RS Stock No.:
- 244-0054
- Mfr. Part No.:
- BU7411SG-TR
- Brand:
- ROHM
Bulk discount available
Price Each (On a Reel of 3000)**
$0.764
(exc. GST)
$0.84
(inc. GST)
9000 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Reel** |
---|---|---|
3000 - 3000 | $0.764 | $2,292.00 |
6000 - 27000 | $0.688 | $2,064.00 |
30000 + | $0.619 | $1,857.00 |
**price indicative
Related links
- BU7411SG-TR ROHM Op Amps 4kHz 5-Pin SSOP-5
- BU7411G-TR ROHM Op Amps 5-Pin SSOP
- BU7495HFV-TR ROHM Op Amps 1.7 → 5.5 V, 5-Pin HVSOF
- BU7485G-TR ROHM Op Amp 5-Pin SSOP5
- TC75S51F(TE85L CMOS 1.5 → 7 V, 5-Pin SSOP
- LMR341G-GTR ROHM Op Amp 7 V, 6-Pin SSOP
- TLR377YG-CTR ROHM Op Amp 5.5 V, 5-Pin SSOP5
- TLR376YG-CTR ROHM Op Amp 5.5 V, 5-Pin SSOP5