NJM8532RB1-TE1 Nisshinbo Micro Devices, Op Amp, RRIO, 1MHz, 15 V, 8-Pin TVSP
- RS Stock No.:
- 241-2951
- Mfr. Part No.:
- NJM8532RB1-TE1
- Brand:
- Nisshinbo Micro Devices
1965 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 2000)
$1.649
(exc. GST)
$1.814
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
2000 - 2000 | $1.649 | $3,298.00 |
4000 - 4000 | $1.628 | $3,256.00 |
6000 + | $1.607 | $3,214.00 |
*price indicative
- RS Stock No.:
- 241-2951
- Mfr. Part No.:
- NJM8532RB1-TE1
- Brand:
- Nisshinbo Micro Devices
Technical data sheets
Legislation and Compliance
Product Details
The New Japan Radio rail to rail input/output operational amplifier featuring 14V supply voltage, low noise and low power. It is used in wide variety of applications, such as audio amplifier, hi side current sensing, buffering and others.
Bipolar technology
Storage temperature range - 40 to + 150 ˚C
Storage temperature range - 40 to + 150 ˚C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Amplifier Type | General Purpose |
Mounting Type | Surface Mount |
Package Type | TVSP |
Power Supply Type | Dual |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 15 V |
Typical Gain Bandwidth Product | 1MHz |
Rail to Rail | Rail to Rail Input/Output |
Related links
- NJM8532RB1-TE1 Nisshinbo Micro Devices, Op Amp, RRIO, 1MHz, 15 V,...
- NJM2732RB1-TE1 Nisshinbo Micro Devices, Op Amp, RRIO, 1MHz, 3 V, 5...
- NJM2732RB1-TE1 Nisshinbo Micro Devices, Low Noise, Op Amp, RRIO,...
- NJM2746RB1-TE1 Nisshinbo Micro Devices, Op Amp, RRO, 10MHz, 15 V,...
- NJM12904RB1-TE1 Nisshinbo Micro Devices, Op Amp, 1.5MHz, 3 → 12 V,...
- NJM2737RB1-TE1 Nisshinbo Micro Devices, Op Amp, 3.1MHz, 3 V, 5 V,...
- NJM2737M-TE1 Nisshinbo Micro Devices, Op Amp, RRIO, 3.1MHz, 7 V, 8-Pin DMP
- NJM2732D Nisshinbo Micro Devices, Op Amp, RRIO, 1MHz, 3 V, 5 V, 8-Pin PDIP