- RS Stock No.:
- 239-6304
- Mfr. Part No.:
- LM324QT
- Brand:
- STMicroelectronics
On back order for despatch 05/05/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 3000)
$0.291
(exc. GST)
$0.32
(inc. GST)
Units | Per unit | Per Reel* |
3000 - 3000 | $0.291 | $873.00 |
6000 - 6000 | $0.276 | $828.00 |
9000 + | $0.263 | $789.00 |
*price indicative |
- RS Stock No.:
- 239-6304
- Mfr. Part No.:
- LM324QT
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
The STMicroelectronics OP-AMP is a low-power quad operational amplifiers and operates from a single power supply over a wide range of voltages.
Wide gain bandwidth of 1.3 MHz
Input common mode voltage range includes ground
Large voltage gain of 100 dB
Very low supply current/amplifier of 375 μA
Low input bias current of 20 nA
Low input voltage of 3 mV max.
Low input offset current of 2 nA
Single supply of 3 V to 30 V
Dual supplies of ±1.5 V to ±15 V
Input common mode voltage range includes ground
Large voltage gain of 100 dB
Very low supply current/amplifier of 375 μA
Low input bias current of 20 nA
Low input voltage of 3 mV max.
Low input offset current of 2 nA
Single supply of 3 V to 30 V
Dual supplies of ±1.5 V to ±15 V
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Amplifier Type | Operational Amplifier |
Mounting Type | Surface Mount |
Package Type | QFN |
Power Supply Type | Single |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Single Supply Voltage | 3 → 30 V |
Typical Gain Bandwidth Product | 1.3MHz |
Maximum Operating Frequency | 100 kHz |