MCP604T-I/SL Microchip, Low Power, Op Amps, RRO, 2.8MHz, 2.7 → 6.0 V, 14-Pin SOIC
- RS Stock No.:
- 238-0648
- Mfr. Part No.:
- MCP604T-I/SL
- Brand:
- Microchip
Bulk discount available
Subtotal (1 pack of 10 units)**
$22.95
(exc. GST)
$25.25
(inc. GST)
2170 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
10 - 40 | $2.295 | $22.95 |
50 - 90 | $2.227 | $22.27 |
100 - 240 | $2.161 | $21.61 |
250 - 990 | $2.096 | $20.96 |
1000 + | $2.034 | $20.34 |
**price indicative
Related links
- MCP602T-I/ST Microchip Op Amp 2.7 → 6.0 V, 8-Pin SOIC
- MCP602-E/SN Microchip RRO 2.7 → 6 V, 8-Pin SOIC
- MCP602T-I/SN Microchip RRO 2.7 → 6 V, 8-Pin SOIC
- TLV2464AQPWRG4Q1 Texas Instruments Op Amps 6.4MHz 14 Pin-Pin TSSOP
- TSB624IYPT STMicroelectronics Op Amp 1.7MHz 8-Pin TSSOP14
- LMV321LILT STMicroelectronics Op Amp 1.3MHz 10 kHz 5 V, 5-Pin SOT-23
- MCP619-I/SL Microchip Op Amp 190kHz 5 V, 14-Pin SOIC
- MCP6024T-I/SL Microchip Op Amp 2.7 → 5.5 V, 14-Pin SOIC