- RS Stock No.:
- 221-6653
- Mfr. Part No.:
- NCV21874DR2G
- Brand:
- onsemi
Available for back order.
Price (ex. GST) Each (On a Reel of 2500)
$0.879
(exc. GST)
$0.967
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
2500 - 2500 | $0.879 | $2,197.50 |
5000 - 5000 | $0.855 | $2,137.50 |
7500 + | $0.838 | $2,095.00 |
*price indicative
- RS Stock No.:
- 221-6653
- Mfr. Part No.:
- NCV21874DR2G
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
The ON Semiconductor NCV21874 family of zero−drift op amps feature offset voltage as low as 45 V over the 1.8 V to 5.5 V supply voltage range. The zero−drift architecture reduces the offset drift to as low as 0.4 V/°C and enables high precision measurement over both time and temperature. This family has low power consumption over a wide dynamic range.
Wide supply range 1.8 V to 5.5 V
Wide temperature range −40°C to +125°C
Rail−to−Rail input and output
Wide temperature range −40°C to +125°C
Rail−to−Rail input and output
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | MICRO |
Power Supply Type | Dual |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 1.8 → 5.5 V |
Typical Gain Bandwidth Product | 350kHz |
Rail to Rail | Rail to Rail Input/Output |
Related links
- NCV21874DR2G onsemi, Op Amp, RRIO, 350kHz, 1.8 → 5.5 V, 8-Pin MICRO
- NCS21874DR2G onsemi, Op Amp, RRIO, 350kHz, 1.8 → 5.5 V, 8-Pin MICRO
- NCV21872DMR2G onsemi, Op Amp, RRIO, 350kHz, 1.8 → 5.5 V, 8-Pin MICRO
- NCS21872DMR2G onsemi, Op Amp, RRIO, 350kHz, 1.8 → 5.5 V, 8-Pin MICRO
- NCV20094DR2G onsemi, Op Amp, RRIO, 350kHz, 1.8 → 5.5 V, 14-Pin SOIC
- NCS20094DTBR2G onsemi, Op Amp, RRIO, 350kHz, 1.8 → 5.5 V, 14-Pin SOIC
- NCS20094DR2G onsemi, Op Amp, RRIO, 350kHz, 1.8 → 5.5 V, 14-Pin SOIC
- NCV21874DTBR2G onsemi, Op Amp, RRIO, 350kHz, 1.8 → 5.5 V, 14-Pin TSSOP