NCS21912DR2G onsemi, Op Amp, RRO, 2MHz, 4 → 36 V, 8-Pin SOIC
- RS Stock No.:
- 221-6650
- Mfr. Part No.:
- NCS21912DR2G
- Brand:
- onsemi
Bulk discount available
Subtotal (1 pack of 5 units)**
$32.87
(exc. GST)
$36.16
(inc. GST)
2145 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
5 - 5 | $6.574 | $32.87 |
10 - 95 | $6.454 | $32.27 |
100 - 245 | $6.34 | $31.70 |
250 - 495 | $6.228 | $31.14 |
500 + | $6.116 | $30.58 |
**price indicative
Related links
- NCV21912DR2G onsemi RRO 4 → 36 V, 8-Pin SOIC
- NCS21914DR2G onsemi RRO 4 → 36 V, 14-Pin SOIC
- NCS21914DTBR2G onsemi RRO 4 → 36 V, 14-Pin SOIC
- OPA2188AID Texas Instruments Op Amp 2MHz 1 MHz 8-Pin SOIC
- OPA2180ID Texas Instruments Op Amp 2MHz 2 MHz 8-Pin SOIC
- NCV21914DTBR2G onsemi RRO 4 → 36 V, 14-Pin TSSOP
- NCV21912DMR2G onsemi Op Amp Rail-to-Rail Output 4 → 36 V, 8-Pin MICRO
- NCS21912DMR2G onsemi Op Amp Rail-to-Rail Output 4 → 36 V, 8-Pin MICRO