LMC7101ILT STMicroelectronics, Op Amp, 900kHz 10 MHz, 16 V, 5-Pin SOT-23
- RS Stock No.:
- 210-8286
- Mfr. Part No.:
- LMC7101ILT
- Brand:
- STMicroelectronics
Bulk discount available
Price (ex. GST) Each (On a Reel of 3000)
$1.06
(exc. GST)
$1.17
(inc. GST)
On back order for despatch 30/03/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
3000 - 12000 | $1.06 | $3,180.00 |
15000 + | $1.025 | $3,075.00 |
**price indicative
- RS Stock No.:
- 210-8286
- Mfr. Part No.:
- LMC7101ILT
- Brand:
- STMicroelectronics
Related links
- LMC7101ILT STMicroelectronics 900kHz 10 MHz 5-Pin SOT-23
- TSX561AIYLT STMicroelectronics RRIO 3 → 16 V, 5-Pin SOT-23
- TSX561ILT STMicroelectronics Op Amp 900kHz 5-Pin SOT-23
- TSX921IYLT STMicroelectronics Op Amp 10MHz 100 kHz 5-Pin SOT-23
- TSX9291ILT STMicroelectronics Op Amp 16MHz 100 kHz 5-Pin SOT-23
- TSX564IQ4T STMicroelectronics Op Amp 900kHz 10 kHz 16-Pin QFN
- TSX921ILT STMicroelectronics Op Amp 10MHz 100 kHz 5-Pin SOT-23
- TSV734IQ4T STMicroelectronics RRIO 1.5 → 5.5 V, 16-Pin QFN