- RS Stock No.:
- 168-8088
- Mfr. Part No.:
- TSX564IQ4T
- Brand:
- STMicroelectronics
On back order for despatch 11/06/2025, delivery within 10 working days from despatch date.
Price (ex. GST) Each (On a Reel of 3000)
$2.044
(exc. GST)
$2.248
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 12000 | $2.044 | $6,132.00 |
15000 + | $1.977 | $5,931.00 |
*price indicative
- RS Stock No.:
- 168-8088
- Mfr. Part No.:
- TSX564IQ4T
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
TSX56x, TSX56xA, Micro-Power, 900 kHz, 16 V CMOS Operational Amplifiers
The TSX561 (Single), TSX562 (Dual) and TSX564 (Quad) precision operational amplifiers offer accuracy and performance.
Low power consumption: 235 μA typical (5 V)
Power supply operation from 3 V to 16 V
Gain bandwidth product: 900 kHz typical
Low offset voltage: 600 μV max. (A version)
Low input bias current: 1 pA typical
ESD high tolerance: 4 kV
Wide temperature range: -40°C to +125°C
Automotive qualification
Power supply operation from 3 V to 16 V
Gain bandwidth product: 900 kHz typical
Low offset voltage: 600 μV max. (A version)
Low input bias current: 1 pA typical
ESD high tolerance: 4 kV
Wide temperature range: -40°C to +125°C
Automotive qualification
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Amplifier Type | Low Power |
Mounting Type | Surface Mount |
Package Type | QFN |
Power Supply Type | Single |
Number of Channels per Chip | 4 |
Pin Count | 16 |
Typical Single Supply Voltage | 3 → 16 V |
Typical Gain Bandwidth Product | 900kHz |
Typical Slew Rate | 1.1V/µs |
Maximum Operating Frequency | 10 kHz |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | Rail to Rail Input/Output |
Typical Voltage Gain | 85 dB |
Dimensions | 3 x 3 x 0.6mm |
Width | 3mm |
Height | 0.6mm |
Typical Input Voltage Noise Density | 55nV/√Hz |
Length | 3mm |
Related links
- TSX564IQ4T STMicroelectronics, Low Power, Op Amp, RRIO, 900kHz 10...
- TSX562IQ2T STMicroelectronics, Low Power, Op Amp, RRIO, 900kHz 10...
- TSX561IYLT STMicroelectronics, Low Power, Op Amp, RRIO, 900kHz 10...
- TSX561AIYLT STMicroelectronics, Op Amp, RRIO, 900kHz 10 kHz, 3 →...
- TSX561ILT STMicroelectronics, Low Power, Op Amp, RRIO, 900kHz, 3 →...
- TS27M2BIDT STMicroelectronics, Low Power, Op Amp, 1MHz 100 kHz, 3...
- TSX632IQ2T STMicroelectronics, Low Power, Op Amp, RRIO, 200kHz 10...
- TSX631ILT STMicroelectronics, Low Power, Op Amp, RRIO, 200kHz 10...