- RS Stock No.:
- 208-8572
- Mfr. Part No.:
- LM324APWR
- Brand:
- Texas Instruments
6950 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 50)
$0.506
(exc. GST)
$0.557
(inc. GST)
Units | Per unit | Per Pack* |
50 - 450 | $0.506 | $25.30 |
500 - 950 | $0.494 | $24.70 |
1000 + | $0.486 | $24.30 |
*price indicative |
- RS Stock No.:
- 208-8572
- Mfr. Part No.:
- LM324APWR
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
-
-
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | TSSOP |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Single Supply Voltage | 3 V → 32 V V |
Typical Gain Bandwidth Product | 1.2MHz |
Maximum Operating Frequency | 1.2 MHz |
Rail to Rail | No |