- RS Stock No.:
- 204-9961
- Mfr. Part No.:
- TSB571IYLT
- Brand:
- STMicroelectronics
On back order for despatch 08/04/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 5)
$2.28
(exc. GST)
$2.51
(inc. GST)
Units | Per unit | Per Pack* |
5 + | $2.28 | $11.40 |
*price indicative |
- RS Stock No.:
- 204-9961
- Mfr. Part No.:
- TSB571IYLT
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
The STMicroelectronics TSB571 (single) operational amplifiers offer an extended voltage operating range from 4 V to 36 V and rail-to-rail input/output.
Low-power consumption: 380 μA typ.
Wide supply voltage: 4 V - 36 V
Rail-to-rail input and output
Gain bandwidth product: 2.5 MHz
Low input bias current: 30 nA max.
No phase reversal
Wide supply voltage: 4 V - 36 V
Rail-to-rail input and output
Gain bandwidth product: 2.5 MHz
Low input bias current: 30 nA max.
No phase reversal
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Amplifier Type | BiCMOS |
Mounting Type | Surface Mount |
Package Type | SOT23-5 |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Pin Count | 5 |
Typical Single Supply Voltage | 4 → 36 V |
Typical Gain Bandwidth Product | 2.2MHz |
Maximum Operating Frequency | 2.5 MHz |