TSU114IQ4T STMicroelectronics, CMOS, Op Amp, 11.5kHz, 6 V, 16-Pin QFN16
- RS Stock No.:
- 203-3519
- Mfr. Part No.:
- TSU114IQ4T
- Brand:
- STMicroelectronics
Subtotal (1 pack of 5 units)**
$32.59
(exc. GST)
$35.85
(inc. GST)
425 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
5 - 745 | $6.518 | $32.59 |
750 - 1495 | $6.356 | $31.78 |
1500 + | $6.258 | $31.29 |
**price indicative
Related links
- TSU114IQ4T STMicroelectronics Op Amp 6 V, 16-Pin QFN16
- LM224QT STMicroelectronics Op Amp 3 → 30 V, 16-Pin QFN16
- LM2902YQ5T STMicroelectronics Op Amp 3 → 30 V, 16-Pin QFN16
- TSV524IQ4T STMicroelectronics Op Amp 1.15MHz 16-Pin QFN
- LM339QT STMicroelectronics CMOS/TTL O/P 300ns 2 → 36 V 16-Pin QFN16
- TSU112IYST STMicroelectronics Op Amp 9kHz 8-Pin MiniSO8
- LM2901BYQ5T STMicroelectronics Current 1000ns 2 → 36 V 16-Pin QFN16
- LM2901YQ5T STMicroelectronics Current 1000ns 2 → 36 V 16-Pin QFN16