- RS Stock No.:
- 197-7570
- Mfr. Part No.:
- TLC277CP
- Brand:
- Texas Instruments
8 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$8.16
(exc. GST)
$8.98
(inc. GST)
Units | Per unit | Per Pack* |
2 - 12 | $8.16 | $16.32 |
14 - 24 | $8.015 | $16.03 |
26 + | $7.87 | $15.74 |
*price indicative |
- RS Stock No.:
- 197-7570
- Mfr. Part No.:
- TLC277CP
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Amplifier Type | Dual Operational |
Mounting Type | Through Hole |
Package Type | PDIP |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 320kHz |
Related links
- NJU7047RB1-TE2 Nisshinbo Micro Devices Op Amps 5MHz 8-Pin SOP8
- NCS20081SQ2T2G onsemi Op Amp 1.2MHz 5-Pin SC-70
- TL082CP Texas Instruments 3MHz 8-Pin PDIP
- LMC555CN/NOPB Texas Instruments 1.5 V, 8-Pin PDIP
- OPA2227P Texas Instruments 8MHz, 8-Pin PDIP
- NJM2068M-TE1 Nisshinbo Micro Devices Op Amps 18 V, 8-Pin DMP8
- NJM2115M-TE1 Nisshinbo Micro Devices Op Amps 7 V, 8-Pin DMP8
- NJM4580R-TE2 Nisshinbo Micro Devices Op Amp 2 → 18 V, 8-Pin MSOP8