- RS Stock No.:
- 197-7539
- Mfr. Part No.:
- THS3001IDGN
- Brand:
- Texas Instruments
27 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$20.97
(exc. GST)
$23.07
(inc. GST)
Units | Per unit |
1 - 19 | $20.97 |
20 - 39 | $20.45 |
40 + | $20.14 |
- RS Stock No.:
- 197-7539
- Mfr. Part No.:
- THS3001IDGN
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Package Type | HVSSOP |
Power Supply Type | Single |
Pin Count | 8 |
Typical Single Supply Voltage | 5 V |
Typical Gain Bandwidth Product | 420MHz |
Rail to Rail | No |