- RS Stock No.:
- 197-7401
- Mfr. Part No.:
- OPA140AIDBVT
- Brand:
- Texas Instruments
Available for back order.
Price (ex. GST) Each (On a Reel of 250)
$5.277
(exc. GST)
$5.805
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
250 - 250 | $5.277 | $1,319.25 |
500 - 2250 | $5.145 | $1,286.25 |
2500 + | $4.63 | $1,157.50 |
*price indicative
- RS Stock No.:
- 197-7401
- Mfr. Part No.:
- OPA140AIDBVT
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Single-channel, 11-MHz, low-noise 36-V JFET precision operational amplifier with rail-to-rail output
The OPA140, OPA2140, and OPA4140 (OPAx140) operational amplifier (op amp) family is a series of low-power JFET input amplifiers that features good drift and low input bias current. The rail-to-rail output swing and input range that includes V– allow designers to take advantage of the low-noise characteristics of JFET amplifiers while also interfacing to modern, single-supply, precision analog-to-digital converters (ADCs) and digital-to-analog converters (DACs).
The OPA140 achieves 11-MHz unity-gain bandwidth and 20-V/μs slew rate while consuming only 1.8 mA (typical) of quiescent current. This device runs on a single 4.5-V to 36-V supply or dual ±2.25-V to ±18-V supplies.
All versions are fully specified from –40°C to +125°C for use in the most challenging environments. The OPA140 (single) is available in the 5‑pin SOT-23 8‑pin VSSOP and 8‑pin SOIC packages. The OPA2140 (dual) is available in 8‑pin SON, 8‑pin VSSOP, and 8‑pin SOIC packages. The OPA4140 (quad) is available in the 14‑pin SOIC and 14‑pin TSSOP packages.
The OPA140 achieves 11-MHz unity-gain bandwidth and 20-V/μs slew rate while consuming only 1.8 mA (typical) of quiescent current. This device runs on a single 4.5-V to 36-V supply or dual ±2.25-V to ±18-V supplies.
All versions are fully specified from –40°C to +125°C for use in the most challenging environments. The OPA140 (single) is available in the 5‑pin SOT-23 8‑pin VSSOP and 8‑pin SOIC packages. The OPA2140 (dual) is available in 8‑pin SON, 8‑pin VSSOP, and 8‑pin SOIC packages. The OPA4140 (quad) is available in the 14‑pin SOIC and 14‑pin TSSOP packages.
Features for the OPA140
Very-low offset drift: 1 μV/°C maximum
Very-low offset: 120 μV
Low input bias current: 10 pA maximum
Very-low 1/f noise: 250 nV PP, 0.1 Hz to 10 Hz
Low noise: 5.1 nV/√ Hz
Slew rate: 20 V/μs
Low supply current: 2 mA maximum
Input voltage range includes V– supply
Single-supply operation: 4.5 V to 36 V
Dual-supply operation: ±2.25 V to ±18 V
No phase reversal
Very-low offset: 120 μV
Low input bias current: 10 pA maximum
Very-low 1/f noise: 250 nV PP, 0.1 Hz to 10 Hz
Low noise: 5.1 nV/√ Hz
Slew rate: 20 V/μs
Low supply current: 2 mA maximum
Input voltage range includes V– supply
Single-supply operation: 4.5 V to 36 V
Dual-supply operation: ±2.25 V to ±18 V
No phase reversal
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Package Type | SOT-23 |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Single Supply Voltage | 36 V |
Typical Gain Bandwidth Product | 11MHz |
Related links
- OPA140AIDBVT Texas Instruments, Op Amps, 11MHz, 36 V, 5-Pin SOT-23
- OPA140AID Texas Instruments, Op Amps, 11MHz, 36 V, 8-Pin SOIC
- OPA2140AID Texas Instruments, Op Amps, 11MHz, 36 V, 8-Pin SOIC
- OPA2140AIDGKT Texas Instruments, Precision, Op Amp, RRO, 11MHz,...
- OPA4140AID Texas Instruments, JFET, Op Amp, RRO, 11MHz 1 MHz, 4.5...
- OPA1641AID Texas Instruments, Audio, Op Amp, 11MHz 1 kHz, 4.5 → 36...
- OPA1642AID Texas Instruments, Audio, Op Amp, 11MHz 100 Hz, 4.5 →...
- OPA227UA Texas Instruments, Op Amps, 8MHz, 36 V, 8-Pin SOIC