Texas Instruments, Operational Amplifier, 21 MHz, 5-Pin 3V SOT-23

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

$4,609.00

(exc. GST)

$5,070.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 4,000 unit(s), ready to ship from another location

Units
Per unit
Per Reel*
1000 - 1000$4.609$4,609.00
2000 - 3000$4.494$4,494.00
4000 +$4.424$4,424.00

*price indicative

RS Stock No.:
197-7331
Mfr. Part No.:
LM8261M5/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

SOT-23

Number of Channels

1

Pin Count

5

GBP - Gain Bandwidth Product

21MHz

Minimum Supply Voltage

30V

Maximum Supply Voltage

3V

Slew Rate

12V/μs

Minimum Operating Temperature

-40°C

Vos - Input Offset Voltage

0.7 mV

Input Bias Current

1 μA

Maximum Operating Temperature

85°C

Height

1.45mm

Series

LM8261

Standards/Approvals

No

Length

2.9mm

Automotive Standard

No

Output Current

53mA

Input Offset Current

250 nA

COO (Country of Origin):
MY

Related links