MAX4257ESA+ Maxim Integrated, Op Amps, 22MHz, 5.5 V, 8-Pin SO
- RS Stock No.:
- 196-8971
- Mfr. Part No.:
- MAX4257ESA+
- Brand:
- Maxim Integrated
Price (ex. GST) Each (In a Pack of 5)
$5.596
(exc. GST)
$6.156
(inc. GST)
200 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
5 + | $5.596 | $27.98 |
**price indicative
- RS Stock No.:
- 196-8971
- Mfr. Part No.:
- MAX4257ESA+
- Brand:
- Maxim Integrated
Related links
- MAX4257ESA+ Maxim Integrated 22MHz 8-Pin SO
- MAX4200ESA+ Maxim Integrated 660MHz 500 kHz 8-Pin SO
- MAX4252ESA+ Maxim Integrated RRO 2.4 → 5.5 V, 8-Pin SOIC
- TSV7722IQ2T STMicroelectronics Op Amps 22MHz 8-Pin ECOPACK
- TSV7722IYST STMicroelectronics Op Amp 22MHz 8-Pin MiniSO8
- TSV7722IST STMicroelectronics Op Amp 5.5 V, 8-Pin SO8
- MAX4162ESA+ Maxim Integrated RRIO 3 → 9 V, 8-Pin SOIC
- MAX9915EXT+T Maxim Integrated Op Amps 1.8 → 5.5 V, 6-Pin SC-70