TS914IDT STMicroelectronics, CMOS, Op Amp, RRIO, 800kHz, 2.7 → 16 V, 14-Pin SO
- RS Stock No.:
- 196-2113
- Mfr. Part No.:
- TS914IDT
- Brand:
- STMicroelectronics
Bulk discount available
Subtotal (1 reel of 2500 units)**
$4,462.50
(exc. GST)
$4,907.50
(inc. GST)
5000 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Reel** |
---|---|---|
2500 - 2500 | $1.785 | $4,462.50 |
5000 - 7500 | $1.752 | $4,380.00 |
10000 + | $1.713 | $4,282.50 |
**price indicative
Related links
- TS914IDT STMicroelectronics Op Amp 800kHz 14-Pin SO
- TS914AID STMicroelectronics Op Amp 800kHz 14-Pin SOIC
- TS274AIDT STMicroelectronics Op Amp 3.5MHz 100 kHz 14-Pin SO
- TSX921ILT STMicroelectronics Op Amp 10MHz 100 kHz 5-Pin SOT-23
- TSX711ILT STMicroelectronics Op Amp 2.7MHz 5-Pin SOT-23
- TSU112IYST STMicroelectronics Op Amp 9kHz 8-Pin MiniSO8
- TLV271IS-13 DiodesZetex Op Amp 1.9MHz 8-Pin SOIC
- TLV271CW5-7 DiodesZetex Op Amp 1.9MHz 10 kHz 5-Pin SOT-25