ISL28130FEZ-T7A Renesas Electronics, RRIO Operational Amplifiers, Op Amps, RRIO, 400kHz, 1.8 → 5.5 V, 5-Pin SC-70
- RS Stock No.:
- 193-1499
- Mfr. Part No.:
- ISL28130FEZ-T7A
- Brand:
- Renesas Electronics
Bulk discount available
Subtotal (1 pack of 5 units)**
$19.81
(exc. GST)
$21.79
(inc. GST)
250 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
5 - 60 | $3.962 | $19.81 |
65 - 120 | $3.864 | $19.32 |
125 + | $3.804 | $19.02 |
**price indicative
- RS Stock No.:
- 193-1499
- Mfr. Part No.:
- ISL28130FEZ-T7A
- Brand:
- Renesas Electronics
Related links
- ISL28130FEZ-T7A Renesas Electronics Op Amps 400kHz 5-Pin SC-70
- ISL28130CEZ-T7A Renesas Electronics Op Amps 400kHz 5-Pin SC-70
- ISL28130CHZ-T7A Renesas Electronics Op Amps 400kHz 5-Pin
- TSZ121IYCT STMicroelectronics Op Amps 400kHz 5-Pin SC70-5
- ISL28230CBZ-T7 Renesas Electronics Op Amp 14-Pin SOIC
- EL5161IWZ-T7A Renesas Electronics Op Amps 200MHz 5-Pin SC-74A, SOT-753
- EL5166IWZ-T7A Renesas Electronics Op Amps 1.4GHz 6-Pin SOT-23-6
- TSZ121IYLT STMicroelectronics Op Amp 400kHz 1 kHz 5-Pin SOT-23