- RS Stock No.:
- 192-4669
- Mfr. Part No.:
- TSX9292IYDT
- Brand:
- STMicroelectronics
Price (ex. GST) Each (On a Reel of 2500)
$2.652
(exc. GST)
$2.917
(inc. GST)
999999999 In Global stock for delivery within 10 working day(s)
Units | Per unit | Per Reel* |
---|---|---|
2500 - 10000 | $2.652 | $6,630.00 |
12500 + | $2.565 | $6,412.50 |
*price indicative
- RS Stock No.:
- 192-4669
- Mfr. Part No.:
- TSX9292IYDT
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MA
Product Details
Rail-to-rail input and output
Wide supply voltage: 4 V - 16 V
Gain bandwidth product: 16 MHz typ at 16 V
Low power consumption: 2.8 mA typ at 16 V
Slew rate: 27 V/μs
Stable when used in gain configuration
Low input bias current: 10 pA typ
High tolerance to ESD: 4 kV HBM
Extended temperature range: -40° C to +125° C
Related products
See the TSX5 series for low power features
See the TSX6 series for micro power features
See the TSX92 series for unity gain stability
See the TSV9 series for lower voltage
Wide supply voltage: 4 V - 16 V
Gain bandwidth product: 16 MHz typ at 16 V
Low power consumption: 2.8 mA typ at 16 V
Slew rate: 27 V/μs
Stable when used in gain configuration
Low input bias current: 10 pA typ
High tolerance to ESD: 4 kV HBM
Extended temperature range: -40° C to +125° C
Related products
See the TSX5 series for low power features
See the TSX6 series for micro power features
See the TSX92 series for unity gain stability
See the TSV9 series for lower voltage
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Amplifier Type | Operational Amplifier |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 4 → 16 V |
Typical Gain Bandwidth Product | 16MHz |
Output Type | Rail to Rail |
Typical Slew Rate | 27V/µs |
Maximum Operating Frequency | 100 kHz |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Offset Voltage | 5mV |
Output Current | 21 mA |
Typical Voltage Gain | 117 dB |
Maximum Input Voltage | 16 V |
Typical Input Voltage Noise Density | 17.9nV/√Hz |
Length | 5mm |
Minimum Input Voltage | 4 V |
Input Voltage Range | 4 → 16 V |
Width | 4mm |
Height | 1.5mm |
Dimensions | 5 x 4 x 1.5mm |
Input Offset Current | 200pA |
Related links
- TSX9292IYDT STMicroelectronics, Operational Amplifier, Op Amps,...
- TSX9291ILT STMicroelectronics, High Speed, Op Amp, RRIO, 16MHz 100...
- TSV914AIDT STMicroelectronics, Operational Amplifier, Op Amp,...
- TSV994IDT STMicroelectronics, Operational Amplifier, Op Amp, RRIO,...
- TS462CDT STMicroelectronics, Operational Amplifier, Op Amp, RRO,...
- TSV992IDT STMicroelectronics, Operational Amplifier, Op Amp, RRIO,...
- LM324QT STMicroelectronics, Operational Amplifier, Op Amp, 1.3MHz...
- TSV914IPT STMicroelectronics, Operational Amplifier, Op Amp, RRIO,...