TSV992IDT STMicroelectronics, Operational Amplifier, Op Amp, RRIO, 20MHz 100 kHz, 2.5 → 5.5 V, 8-Pin SO
- RS Stock No.:
- 189-1905
- Mfr. Part No.:
- TSV992IDT
- Brand:
- STMicroelectronics
Available for back order.
Price (ex. GST) Each (On a Reel of 2500)
$1.183
(exc. GST)
$1.301
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
2500 - 10000 | $1.183 | $2,957.50 |
12500 + | $1.144 | $2,860.00 |
*price indicative
- RS Stock No.:
- 189-1905
- Mfr. Part No.:
- TSV992IDT
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
The TSV99x and TSV99xA family of single, dual, and quad operational amplifiers offers low voltage operation and rail-to-rail input and output. These devices feature an excellent speed/power consumption ratio, offering a 20 MHz gain-bandwidth, stable for gains above 4 (100 pF capacitive load), while consuming only 1.1 mA maximum at 5 V. They also feature an ultra-low input bias current. These characteristics make the TSV99x family ideal for sensor interfaces, battery-supplied and portable applications, as well as active filtering. These characteristics make the TSV99x, TSV99xA family ideal for sensor interfaces, battery-supplied and portable applications, as well as active filtering.
Low input offset voltage: 1.5 mV max. (A grade)
Rail-to-rail input and output
Wide bandwidth 20 MHz
Stable for gain ≥ 4 or ≤ -3
Low power consumption: 820 μA typ.
High output current: 35 mA
Operating from 2.5 V to 5.5 V
Low input bias current, 1 pA typ.
ESD internal protection ≥ 5 kV
Rail-to-rail input and output
Wide bandwidth 20 MHz
Stable for gain ≥ 4 or ≤ -3
Low power consumption: 820 μA typ.
High output current: 35 mA
Operating from 2.5 V to 5.5 V
Low input bias current, 1 pA typ.
ESD internal protection ≥ 5 kV
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Amplifier Type | Operational Amplifier |
Mounting Type | Surface Mount |
Package Type | SO |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 2.5 → 5.5 V |
Typical Gain Bandwidth Product | 20MHz |
Output Type | Rail to Rail |
Typical Slew Rate | 10V/µs |
Maximum Operating Frequency | 100 kHz |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 91 dB |
Offset Voltage | 7.5mV |
Maximum Input Voltage | 5.5 V |
Output Current | 35 mA |
Rail to Rail | Rail to Rail Input/Output |
Minimum Input Voltage | 2.5 V |
Typical Input Voltage Noise Density | 21nV/√Hz |
Length | 5mm |
Width | 4mm |
Dimensions | 5 x 4 x 1.5mm |
Height | 1.5mm |
Input Voltage Range | 2.5 → 5.5 V |
Input Offset Current | 100pA |
Related links
- TSV992IDT STMicroelectronics, Operational Amplifier, Op Amp, RRIO,...
- TSV994IDT STMicroelectronics, Operational Amplifier, Op Amp, RRIO,...
- TSV994AIPT STMicroelectronics, Operational Amplifier, Op Amp,...
- TSV994IPT STMicroelectronics, Operational Amplifier, Op Amp, RRIO,...
- TSV994AIYPT STMicroelectronics, Operational Amplifier, Op Amp,...
- TSV914AIDT STMicroelectronics, Operational Amplifier, Op Amp,...
- TSV912AIYST STMicroelectronics, Operational Amplifier, Op Amp,...
- TSV914IPT STMicroelectronics, Operational Amplifier, Op Amp, RRIO,...