TS921IDT STMicroelectronics, Operational Amplifier, Op Amp, RRIO, 4MHz 1 kHz, 2.7 → 12 V, 8-Pin SOIC
- RS Stock No.:
- 189-2013
- Mfr. Part No.:
- TS921IDT
- Brand:
- STMicroelectronics
190 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$2.056
(exc. GST)
$2.262
(inc. GST)
Units | Per unit | Per Pack* |
10 - 620 | $2.056 | $20.56 |
630 - 1240 | $2.043 | $20.43 |
1250 + | $1.973 | $19.73 |
*price indicative |
- RS Stock No.:
- 189-2013
- Mfr. Part No.:
- TS921IDT
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
The TS921 device is a rail-to-rail single BiCMOS operational amplifier optimized and fully specified for 3 V and 5 V operation. Its high output current allows low load impedances to be driven. The TS921 device exhibits very low noise, low distortion and low offset. It has a high output current capability which makes this device an excellent choice for high quality, low voltage or battery operated audio systems. The device is stable for capacitive loads up to 500 pF.
Rail-to-rail input and output
Low noise: 9 nV/√ Hz
Low distortion
High output current: 80 mA (able to drive 32 Ω loads)
High-speed: 4 MHz, 1 V/μs
Operating from 2.7 V to 12 V
ESD internal protection: 1.5 kV
Latch-up immunity
Macro model included in this specification
Low noise: 9 nV/√ Hz
Low distortion
High output current: 80 mA (able to drive 32 Ω loads)
High-speed: 4 MHz, 1 V/μs
Operating from 2.7 V to 12 V
ESD internal protection: 1.5 kV
Latch-up immunity
Macro model included in this specification
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Amplifier Type | Operational Amplifier |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Single Supply Voltage | 2.7 → 12 V |
Typical Gain Bandwidth Product | 4MHz |
Output Type | Rail to Rail |
Typical Slew Rate | 1.3V/µs |
Maximum Operating Frequency | 1 kHz |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Maximum Input Voltage | 12 V |
Rail to Rail | Rail to Rail Input/Output |
Offset Voltage | 5mV |
Output Current | 80 mA |
Typical Voltage Gain | 35 V/mV |
Input Offset Current | 30nA |
Width | 7.1mm |
Height | 4.1mm |
Dimensions | 9.8 x 7.1 x 4.1mm |
Input Voltage Range | 2.7 → 12 V |
Minimum Input Voltage | 2.7 V |
Typical Input Voltage Noise Density | 9nV/√Hz |
Length | 9.8mm |