- RS Stock No.:
- 189-1975
- Mfr. Part No.:
- LMV822IDT
- Brand:
- STMicroelectronics
On back order for despatch 26/06/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 10)
$1.601
(exc. GST)
$1.761
(inc. GST)
Units | Per unit | Per Pack* |
10 - 620 | $1.601 | $16.01 |
630 - 1240 | $1.577 | $15.77 |
1250 + | $1.536 | $15.36 |
*price indicative |
- RS Stock No.:
- 189-1975
- Mfr. Part No.:
- LMV822IDT
- Brand:
- STMicroelectronics
Related links
- NCS20034DR2G onsemi RRO 1.8 V, 14-Pin SOIC
- TSB624IPT STMicroelectronics Op Amp 1.7MHz 14-Pin TSSOP14
- TSZ122IQ2T STMicroelectronics RRIO 1.8 → 5.5 V, 8-Pin DFN
- TSV7722IDT STMicroelectronics Op Amp 560MHz 8-Pin SOIC-8
- LMV358DR2G onsemi Op Amp 1MHz 50 kHz 8-Pin SOIC
- TSV912IQ2T STMicroelectronics Op Amp 8MHz 8-Pin DFN
- LMV821M7/NOPB Texas Instruments Op Amp 5.6MHz 5-Pin SC-70
- TSV734IQ4T STMicroelectronics RRIO 1.5 → 5.5 V, 16-Pin QFN