RC4136N Texas Instruments, Op Amp, 3MHz, 14-Pin PDIP
- RS Stock No.:
- 182-2564
- Mfr. Part No.:
- RC4136N
- Brand:
- Texas Instruments
Subtotal (1 unit)**
$2.46
(exc. GST)
$2.71
(inc. GST)
8 In AU stock for next working day delivery*
15 In Global stock for delivery within 5 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $2.46 |
**price indicative
- RS Stock No.:
- 182-2564
- Mfr. Part No.:
- RC4136N
- Brand:
- Texas Instruments
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Mounting Type | Through Hole | |
Package Type | PDIP | |
Power Supply Type | Dual | |
Number of Channels per Chip | 4 | |
Pin Count | 14 | |
Typical Gain Bandwidth Product | 3MHz | |
Typical Dual Supply Voltage | ±12 V, ±9 V | |
Typical Slew Rate | 1.7V/µs | |
Minimum Operating Temperature | 0 °C | |
Maximum Operating Temperature | +70 °C | |
Rail to Rail | No | |
Typical Voltage Gain | 109.5 dB | |
Length | 19.3mm | |
Typical Input Voltage Noise Density | 8nV/√Hz | |
Height | 4.57mm | |
Dimensions | 19.3 x 6.35 x 4.57mm | |
Width | 6.35mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Power Supply Type Dual | ||
Number of Channels per Chip 4 | ||
Pin Count 14 | ||
Typical Gain Bandwidth Product 3MHz | ||
Typical Dual Supply Voltage ±12 V, ±9 V | ||
Typical Slew Rate 1.7V/µs | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
Rail to Rail No | ||
Typical Voltage Gain 109.5 dB | ||
Length 19.3mm | ||
Typical Input Voltage Noise Density 8nV/√Hz | ||
Height 4.57mm | ||
Dimensions 19.3 x 6.35 x 4.57mm | ||
Width 6.35mm | ||
Related links
- RC4136N Texas Instruments 3MHz, 14-Pin PDIP
- TL074BCN Texas Instruments 3MHz, 14-Pin PDIP
- TL084IN Texas Instruments 3MHz, 14-Pin PDIP
- TL074ACN Texas Instruments 3MHz, 14-Pin PDIP
- TL084CN Texas Instruments 3MHz, 14-Pin PDIP
- TL084ACN Texas Instruments 3MHz, 14-Pin PDIP
- LF347N Texas Instruments 3MHz, 14-Pin PDIP
- TL074IN Texas Instruments 3MHz, 14-Pin PDIP