Recently searched

    LT1013DD Texas Instruments, Op Amp, 5 → 28 V, 8-Pin SOIC

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 tube of 75 units)**

    $216.075

    (exc. GST)

    $237.675

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 22/09/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Tube**
    75 - 75$2.881$216.075
    150 - 225$2.809$210.675
    300 +$2.766$207.45

    **price indicative

    RS Stock No.:
    179-1717
    Mfr. Part No.:
    LT1013DD
    Brand:
    Texas Instruments
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Texas Instruments

    Mounting Type

    Surface Mount

    Package Type

    SOIC

    Power Supply Type

    Dual, Single

    Number of Channels per Chip

    2

    Pin Count

    8

    Typical Single Supply Voltage

    5 → 28 V

    Typical Dual Supply Voltage

    ±12 V, ±15 V, ±18 V, ±3 V, ±5 V, ±9 V

    Typical Slew Rate

    0.4V/µs

    Minimum Operating Temperature

    0 °C

    Maximum Operating Temperature

    +70 °C

    Rail to Rail

    No

    Typical Voltage Gain

    120 dB

    Typical Input Voltage Noise Density

    24nV/√Hz

    Length

    4.9mm

    Height

    1.58mm

    Width

    3.91mm

    Dimensions

    4.9 x 3.91 x 1.58mm

    Related links