- RS Stock No.:
- 178-2395
- Mfr. Part No.:
- NJM2904M
- Brand:
- Nisshinbo Micro Devices
On back order for despatch 11/07/2024, delivery within 5 working days from despatch date.
Added
Price (ex. GST) Each (In a Tube of 100)
$0.989
(exc. GST)
$1.088
(inc. GST)
Units | Per unit | Per Tube* |
100 - 400 | $0.989 | $98.90 |
500 + | $0.891 | $89.10 |
*price indicative |
- RS Stock No.:
- 178-2395
- Mfr. Part No.:
- NJM2904M
- Brand:
- Nisshinbo Micro Devices
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
General Purpose Operational Amplifiers, NJR
Operational Amplifiers, New Japan Radio
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | DMP |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 5 V |
Typical Gain Bandwidth Product | 600kHz |
Typical Dual Supply Voltage | ±15V |
Typical Slew Rate | 0.5V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Typical Voltage Gain | 100 dB |
Dimensions | 5 x 5 x 1.6mm |
Height | 1.6mm |
Width | 5mm |
Length | 5mm |
Related links
- Insertion & Extraction Tools
- Cable Sleeving Tools
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge