LM358FJ-GE2 ROHM, Dual Operational, Op Amp, 800kHz 1 kHz, 8-Pin SOP-J
- RS Stock No.:
- 171-6339
- Mfr. Part No.:
- LM358FJ-GE2
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 171-6339
- Mfr. Part No.:
- LM358FJ-GE2
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
LM358FJ is a dual ground sense operational amplifier. These have features of low current consumption and wide operating voltage range from 3V to 32V (single power supply).
Operable with a Single Power Supply
Wide Operating Supply Voltage Range
Input/output Ground Sense
High Large Signal Voltage Gain
Wide Operating Supply Voltage Range
Input/output Ground Sense
High Large Signal Voltage Gain
Specifications
Attribute | Value |
---|---|
Amplifier Type | Dual Operational |
Mounting Type | Surface Mount |
Package Type | SOP-J |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 800kHz |
Output Type | Current |
Typical Slew Rate | 0.3V/µs |
Maximum Operating Frequency | 1 kHz |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Offset Voltage | 5mV |
Output Current | 27 mA |
Maximum Input Voltage | 32 V |
Typical Voltage Gain | 100 dB |
Input Voltage Range | 3 → 32 V |
Width | 3.9mm |
Height | 1.37mm |
Dimensions | 5.25 x 3.9 x 1.37mm |
Input Offset Current | 200nA |
Length | 5.25mm |
Typical Input Voltage Noise Density | 40nV/√Hz |
Minimum Input Voltage | 3 V |
Related links
- LM358FJ-GE2 ROHM, Dual Operational, Op Amp, 800kHz 1 kHz, 8-Pin SOP-J
- LM358FV-GE2 ROHM, Dual Operational, Op Amp, 800kHz 1 kHz, 8-Pin SSOP-B
- BA82904YF-CE2 ROHM, Dual Operational, Op Amp, 500kHz 1 kHz, 8-Pin SOP
- BA2904YFVM-CTR ROHM, Dual Operational, Op Amp, 500kHz 1 kHz, 8-Pin MSOP
- TS922IPT STMicroelectronics, Dual Operational, Op Amp, RRIO, 4MHz...
- LM393F-GE2 ROHM, Dual Comparator, Open Collector O/P, 1μs 3 → 32 V...
- L2720W13TR STMicroelectronics, Dual Operational, Op Amp, 1.2MHz 1...
- UPC4570G2-E1-A Renesas Electronics, Dual Operational, Op Amp,...