NCV333ASN2T1G onsemi, Operational Amplifier, 350 kHz, 5-Pin 5.5V SOT-23
- RS Stock No.:
- 214-8854
- Mfr. Part No.:
- NCV333ASN2T1G
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 10 units)*
$7.92
(exc. GST)
$8.71
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 7,420 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 740 | $0.792 | $7.92 |
| 750 - 1490 | $0.772 | $7.72 |
| 1500 + | $0.76 | $7.60 |
*price indicative
- RS Stock No.:
- 214-8854
- Mfr. Part No.:
- NCV333ASN2T1G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Number of Channels | 1 | |
| Pin Count | 5 | |
| GBP - Gain Bandwidth Product | 350kHz | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1.8V | |
| Minimum Operating Temperature | -40°C | |
| Vos - Input Offset Voltage | 10 μV | |
| Slew Rate | 0.15V/μs | |
| Input Bias Current | 200 pA | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | NCV333 | |
| Length | 2.85mm | |
| Height | 0.9mm | |
| Output Current | 25mA | |
| Automotive Standard | AEC-Q100 | |
| Input Offset Current | 400 pA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Number of Channels 1 | ||
Pin Count 5 | ||
GBP - Gain Bandwidth Product 350kHz | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1.8V | ||
Minimum Operating Temperature -40°C | ||
Vos - Input Offset Voltage 10 μV | ||
Slew Rate 0.15V/μs | ||
Input Bias Current 200 pA | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series NCV333 | ||
Length 2.85mm | ||
Height 0.9mm | ||
Output Current 25mA | ||
Automotive Standard AEC-Q100 | ||
Input Offset Current 400 pA | ||
The ON Semiconductor NCS333 series of zero−drift op amps feature offset voltage as low as 10 uV over the 1.8 V to 5.5 V supply voltage range. The zero−drift architecture reduces the offset drift to as low as 0.07 V/°C and enables high precision measurements over both time and temperature.
Temperature range from -40°C to +125°C
Rail-to-Rail input and output
Low power consumption
Related links
- onsemi 350 kHz, 5-Pin 5.5 V SOT-23
- NCS333ASQ3T2G onsemi 350 kHz, 5-Pin 5.5 V SOT-353
- NCV333ASQ3T2G onsemi 350 kHz, 5-Pin 5.5 V SOT-353
- onsemi 350 kHz, 5-Pin 5.5 V SOT-353
- OPA333AIDBVT Texas Instruments 350 kHz, 5-Pin 5.5 V SOT-23
- TLV333IDBVT Texas Instruments 350 kHz, 5-Pin 5.5 V SOT-23
- Texas Instruments 350 kHz, 5-Pin 5.5 V SOT-23
- onsemi 350 kHz, 5-Pin 5.5 V TSOP
