- RS Stock No.:
- 169-8279
- Mfr. Part No.:
- ICL7621DCPAZ
- Brand:
- Renesas Electronics
700 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Tube of 50)
$4.869
(exc. GST)
$5.356
(inc. GST)
Units | Per unit | Per Tube* |
50 - 200 | $4.869 | $243.45 |
250 + | $4.382 | $219.10 |
*price indicative |
- RS Stock No.:
- 169-8279
- Mfr. Part No.:
- ICL7621DCPAZ
- Brand:
- Renesas Electronics
Legislation and Compliance
Product Details
ICL7621, Dual, Low Power CMOS Operational Amplifier, Intersil
Operating Voltage range ±1 V to ±8 V
High Input Impedance 10¹² Ω
Input Current 1 pA (Typical)
High Input Impedance 10¹² Ω
Input Current 1 pA (Typical)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Operational Amplifiers, Intersil
Intersil Operational Amplifiers are among high-performance amplifier ICs in the industry.
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | PDIP |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 3 → 15 V |
Typical Gain Bandwidth Product | 480kHz |
Typical Dual Supply Voltage | ±3 V, ±5 V |
Typical Slew Rate | 0.16V/µs |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Rail to Rail | No |
Typical Voltage Gain | 102 dB |
Height | 4.95mm |
Dimensions | 10.16 x 7.11 x 4.95mm |
Width | 7.11mm |
Typical Input Voltage Noise Density | 100nV/√Hz |
Length | 10.16mm |