- RS Stock No.:
- 168-8902
- Mfr. Part No.:
- TS27M2CDT
- Brand:
- STMicroelectronics
On back order for despatch 26/11/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 2500)
$0.88
(exc. GST)
$0.97
(inc. GST)
Units | Per unit | Per Reel* |
2500 - 10000 | $0.88 | $2,200.00 |
12500 + | $0.792 | $1,980.00 |
*price indicative |
- RS Stock No.:
- 168-8902
- Mfr. Part No.:
- TS27M2CDT
- Brand:
- STMicroelectronics
Legislation and Compliance
- COO (Country of Origin):
- MA
Product Details
TS27L2, TS27L4, TS27M2, Micro-Power, High Voltage CMOS Operational Amplifiers
The TS27L2, TS27M2 (dual) and the TS27L4 (quad) CMOS operational amplifiers offer an excellent consumption-to-speed ratio.
Low power consumption: 10 μA/amp (TS27L2, TS27L4), 150 μA/amp (TS27M2)
Excellent phase margin on capacitive loads
Output voltage can swing to ground
Power supply voltage: 3 V to 16 V
Excellent phase margin on capacitive loads
Output voltage can swing to ground
Power supply voltage: 3 V to 16 V
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Amplifier Type | Low Power |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 3 → 16 V |
Typical Gain Bandwidth Product | 1MHz |
Typical Slew Rate | 0.6V/µs |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Rail to Rail | No |
Maximum Input Voltage | 16 V |
Output Current | 60 mA |
Typical Voltage Gain | 94 dB |
Offset Voltage | 12mV |
Dimensions | 5 x 4 x 1.5mm |
Input Voltage Range | 3 → 16 V |
Width | 4mm |
Input Offset Current | 100pA |
Typical Input Voltage Noise Density | 38nV/√Hz |
Minimum Input Voltage | 3 V |
Length | 5mm |
Height | 1.5mm |