TSU104IQ4T STMicroelectronics, Low Power, Op Amp, RRIO, 8kHz 100 Hz, 1.5 → 5.5 V, 16-Pin QFN
- RS Stock No.:
- 168-7127
- Mfr. Part No.:
- TSU104IQ4T
- Brand:
- STMicroelectronics
Price Each (On a Reel of 3000)**
$2.81
(exc. GST)
$3.09
(inc. GST)
505 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Reel** |
---|---|---|
3000 + | $2.81 | $8,430.00 |
**price indicative
Related links
- TSU104IQ4T STMicroelectronics Op Amp 8kHz 100 Hz 16-Pin QFN
- TSU102IQ2T STMicroelectronics Op Amp 8kHz 100 Hz 8-Pin DFN
- TSU104IPT STMicroelectronics Op Amp 8kHz 100 Hz 14-Pin TSSOP
- TSV6395IPT STMicroelectronics Op Amp 2.4MHz 16-Pin TSSOP
- TSV631ILT STMicroelectronics Op Amp 880kHz 100 kHz 5-Pin SOT-23
- TSV632IDT STMicroelectronics Op Amp 880kHz 100 kHz 8-Pin SOIC
- TSV624IPT STMicroelectronics Op Amp 420kHz 14-Pin TSSOP
- TSV631ICT STMicroelectronics Op Amp 880kHz 5-Pin SC-70