- RS Stock No.:
- 168-7125
- Mfr. Part No.:
- TSU104IPT
- Brand:
- STMicroelectronics
Available for back order.
Added
Price (ex. GST) Each (On a Reel of 2500)
$2.82
(exc. GST)
$3.10
(inc. GST)
Units | Per unit | Per Reel* |
2500 - 2500 | $2.82 | $7,050.00 |
5000 - 7500 | $2.749 | $6,872.50 |
10000 + | $2.707 | $6,767.50 |
*price indicative |
- RS Stock No.:
- 168-7125
- Mfr. Part No.:
- TSU104IPT
- Brand:
- STMicroelectronics
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
TSU10x, Nano-Power 5 V CMOS Operational Amplifiers
The TSU101 (Single), TSU102 (Dual), and TSU104 (Quad) operational amplifiers offer a low-power typical current of 580 nA per a channel when supplied by 1.8 V.
Power supply operation from 1.5 V to 5.5 V
Unity gain stable
Rail-to-Rail input and output
Gain bandwidth product: 8 kHz typical
Unity gain stable
Rail-to-Rail input and output
Gain bandwidth product: 8 kHz typical
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Amplifier Type | Low Power |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Power Supply Type | Single |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Single Supply Voltage | 1.5 → 5.5 V |
Typical Gain Bandwidth Product | 8kHz |
Typical Slew Rate | 3V/ms |
Maximum Operating Frequency | 100 Hz |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Rail to Rail | Rail to Rail Input/Output |
Typical Voltage Gain | 115 dB |
Length | 5.1mm |
Width | 4.5mm |
Typical Input Voltage Noise Density | 260nV/√Hz |
Height | 1.05mm |
Dimensions | 5.1 x 4.5 x 1.05mm |
Related links
- LM224ADT STMicroelectronics Op Amp 3 → 30 V, 14-Pin SOIC
- MCP6V74-E/ST Microchip RRIO 2 → 5.5 V, 14-Pin TSSOP
- NCV4333DTBR2G onsemi RRIO 1.8 → 5.5 V, 14-Pin TSSOP
- LM324D STMicroelectronics Op Amp 5 → 28 V, 14-Pin SOIC
- MC33204DTBR2G onsemi Op Amp 2.2MHz 14-Pin TSSOP
- TS912IDT STMicroelectronics Op Amp 1MHz 8-Pin SOIC
- TSV734IQ4T STMicroelectronics RRIO 1.5 → 5.5 V, 16-Pin QFN
- TSV631ILT STMicroelectronics Op Amp 880kHz 100 kHz 5-Pin SOT-23