- RS Stock No.:
- 168-6822
- Mfr. Part No.:
- TL064CD
- Brand:
- STMicroelectronics
On back order for despatch 01/04/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Tube of 50)
$0.809
(exc. GST)
$0.89
(inc. GST)
Units | Per unit | Per Tube* |
50 - 50 | $0.809 | $40.45 |
100 - 150 | $0.789 | $39.45 |
200 + | $0.776 | $38.80 |
*price indicative |
- RS Stock No.:
- 168-6822
- Mfr. Part No.:
- TL064CD
- Brand:
- STMicroelectronics
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
TL06x, TL07x, TL08x, JFET Inputs, Low Input Bias Current Operational Amplifiers
The TL06x, TL07x, and TL08x are operational amplifiers with high input impedance JFET input stage. They feature high slew rates, low input bias and offset currents, and low offset voltage temperature coefficient.
Low-Power consumption: 200 μA (TL06x, per amplifier)
Wide common-mode and differential voltage ranges
Low Noise, typical 15 nV/√Hz (TL07x)
Low harmonic distortion: 0.01% (TL07x)
Output short circuit protection
Internal frequency compensation
Latch up free operation
High Slew rate: 16 V/μs (TL07x, TL08x), 3.5 V/μs (TL06x)
Wide common-mode and differential voltage ranges
Low Noise, typical 15 nV/√Hz (TL07x)
Low harmonic distortion: 0.01% (TL07x)
Output short circuit protection
Internal frequency compensation
Latch up free operation
High Slew rate: 16 V/μs (TL07x, TL08x), 3.5 V/μs (TL06x)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Gain Bandwidth Product | 1MHz |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±5 V, ±9 V |
Typical Slew Rate | 3.5V/µs |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Typical Voltage Gain | 75.6 dB |
Rail to Rail | No |
Length | 8.75mm |
Typical Input Voltage Noise Density | 42nV/√Hz |
Height | 1.65mm |
Width | 4mm |
Dimensions | 8.75 x 4 x 1.65mm |
Related links
- UA741CDT STMicroelectronics 1MHz, 8-Pin SOIC
- LM348D Texas Instruments Op Amp 14-Pin SOIC
- LF444CM/NOPB Texas Instruments 1MHz, 14-Pin SOIC
- TL064CD Texas Instruments Op Amps 36 V, 14 Pin-Pin SOIC
- OPA4277UA Texas Instruments Op Amp 14-Pin SOIC
- LM348DR Texas Instruments Op Amp 14-Pin SOIC
- TL064CDT STMicroelectronics 1MHz, 14-Pin SOIC
- TL034CDR Texas Instruments 1MHz, 14-Pin SOIC