- RS Stock No.:
- 168-5017
- Mfr. Part No.:
- OPA191ID
- Brand:
- Texas Instruments
On back order for despatch 02/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Tube of 75)
$3.899
(exc. GST)
$4.289
(inc. GST)
Units | Per unit | Per Tube* |
75 - 75 | $3.899 | $292.425 |
150 - 225 | $3.802 | $285.15 |
300 + | $3.743 | $280.725 |
*price indicative |
- RS Stock No.:
- 168-5017
- Mfr. Part No.:
- OPA191ID
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Precision Operational Amplifiers, OPA Series
Precision operational amplifiers from Texas Instruments Burr Brown OPA series are suitable for demanding applications requiring high accuracy and low parametric drift with time and temperature. Typical applications include transducer and strain gauge amplifiers, precision integrators, active filters and high accuracy instrumentation. Many of these devices are available in single, dual and quad configurations, in both through-hole and SMT formats.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Amplifier Type | Precision |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 2.5MHz |
Typical Slew Rate | 7.5V/µs |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Offset Voltage | ±250µV |
Output Current | ±65 mA |
Typical Voltage Gain | 140 dB |
Maximum Input Voltage | 36 V |
Rail to Rail | No |
Minimum Input Voltage | 4.5 V |
Typical Input Voltage Noise Density | 53nV/√Hz |
Input Voltage Range | ±2.25 → ±18 V, 4.5 → 36 V |
Width | 4mm |
Length | 5mm |
Height | 1.5mm |
Input Offset Current | 2nA |
Dimensions | 5 x 4 x 1.5mm |