- RS Stock No.:
- 165-7423
- Mfr. Part No.:
- TL074ACDT
- Brand:
- STMicroelectronics
On back order for despatch 16/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 2500)
$0.588
(exc. GST)
$0.647
(inc. GST)
Units | Per unit | Per Reel* |
2500 - 10000 | $0.588 | $1,470.00 |
12500 + | $0.529 | $1,322.50 |
*price indicative |
- RS Stock No.:
- 165-7423
- Mfr. Part No.:
- TL074ACDT
- Brand:
- STMicroelectronics
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
TL06x, TL07x, TL08x, JFET Inputs, Low Input Bias Current Operational Amplifiers
The TL06x, TL07x, and TL08x are operational amplifiers with high input impedance JFET input stage. They feature high slew rates, low input bias and offset currents, and low offset voltage temperature coefficient.
Low-Power consumption: 200 μA (TL06x, per amplifier)
Wide common-mode and differential voltage ranges
Low Noise, typical 15 nV/√Hz (TL07x)
Low harmonic distortion: 0.01% (TL07x)
Output short circuit protection
Internal frequency compensation
Latch up free operation
High Slew rate: 16 V/μs (TL07x, TL08x), 3.5 V/μs (TL06x)
Wide common-mode and differential voltage ranges
Low Noise, typical 15 nV/√Hz (TL07x)
Low harmonic distortion: 0.01% (TL07x)
Output short circuit protection
Internal frequency compensation
Latch up free operation
High Slew rate: 16 V/μs (TL07x, TL08x), 3.5 V/μs (TL06x)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Gain Bandwidth Product | 3MHz |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±5 V, ±9 V |
Typical Slew Rate | 13V/µs |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Typical Voltage Gain | 106 dB |
Rail to Rail | No |
Height | 1.65mm |
Dimensions | 8.75 x 4 x 1.65mm |
Width | 4mm |
Typical Input Voltage Noise Density | 15nV/√Hz |
Length | 8.75mm |
Related links
- TL084ID Texas Instruments 3MHz, 14-Pin SOIC
- TL084ACD Texas Instruments 3MHz, 14-Pin SOIC
- TL084IDR Texas Instruments 3MHz, 14-Pin SOIC
- TL074IDR Texas Instruments 3MHz, 14-Pin SOIC
- TL074CD STMicroelectronics 3MHz, 14-Pin SOIC
- TL074CD Texas Instruments 3MHz, 14-Pin SOIC
- TL074IDT STMicroelectronics 3MHz, 14-Pin SOIC
- TL074CDT STMicroelectronics 3MHz, 14-Pin SOIC