- RS Stock No.:
- 165-1969
- Mfr. Part No.:
- MCP6002-E/MC
- Brand:
- Microchip
2250 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Tube of 150)
$0.571
(exc. GST)
$0.628
(inc. GST)
Units | Per unit | Per Tube* |
150 - 600 | $0.571 | $85.65 |
750 + | $0.514 | $77.10 |
*price indicative |
- RS Stock No.:
- 165-1969
- Mfr. Part No.:
- MCP6002-E/MC
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
MCP6001/6002/6004 Operational Amplifiers
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Operational Amplifiers, Microchip
Specifications
Attribute | Value |
---|---|
Amplifier Type | General Purpose |
Mounting Type | Surface Mount |
Package Type | DFN |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 1.8 → 6 V |
Typical Gain Bandwidth Product | 1MHz |
Typical Slew Rate | 0.6V/µs |
Maximum Operating Frequency | 1 kHz |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Rail to Rail | Rail to Rail Input/Output |
Typical Voltage Gain | 112 dB |
Dimensions | 2 x 3 x 0.95mm |
Typical Input Voltage Noise Density | 28nV/√Hz |
Height | 0.95mm |
Width | 3mm |
Length | 2mm |