NCV33202VDR2G onsemi, Low Voltage, Op Amp, RRIO, 2.2MHz 10 Hz, 1.8 → 12 V, 8-Pin SOIC
- RS Stock No.:
- 163-0749
- Mfr. Part No.:
- NCV33202VDR2G
- Brand:
- onsemi
Bulk discount available
Price Each (On a Reel of 2500)**
$0.717
(exc. GST)
$0.789
(inc. GST)
On back order for despatch 15/04/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Reel** |
---|---|---|
2500 - 2500 | $0.717 | $1,792.50 |
5000 - 7500 | $0.699 | $1,747.50 |
10000 + | $0.689 | $1,722.50 |
**price indicative
Related links
- NCV33202VDR2G onsemi Op Amp 2.2MHz 10 Hz 8-Pin SOIC
- NCV33204DTBR2G onsemi Op Amp 2.2MHz 14-Pin TSSOP
- MC33204DTBR2G onsemi Op Amp 2.2MHz 14-Pin TSSOP
- LMV931SQ3T2G onsemi Op Amp 1.4MHz 50 kHz 5-Pin SC-88A
- NCS2001SN1T1G onsemi Op Amp 1.4MHz 100 kHz 5-Pin SOT-23
- LMV358DR2G onsemi Op Amp 1MHz 50 kHz 8-Pin SOIC
- APX358SG-13 DiodesZetex Op Amp 1MHz 8-Pin SOP
- LMV321SQ3T2G onsemi Op Amp 1MHz 5-Pin SC-70